USD
Favorite

Photo Not Available
ESMG160EC5222MK20S 2200µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39690 $396.90

Submit a request for quotation on quantities greater than those displayed.

ESMG160EC5222MK20S

Datasheet
Digi-Key Part Number ESMG160EC5222MK20S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ESMG160EC5222MK20S
Copy  
Description CAP ALUM 2200UF 20% 16V RADIAL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2200µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C

Copy  
Documents & Media
Datasheets SMG Series
Product Attributes
Type Description Select All
Categories
Manufacturer United Chemi-Con
Series SMG
Packaging Tape & Box (TB) 
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.295A @ 120Hz
Ripple Current @ High Frequency 1.3986A @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.846" (21.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000