Add To Favorites
ERLA211LIN132KA40M 1300µF 210V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 6.04800 $1,209.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ERLA211LIN132KA40M-ND
Copy   ERLA211LIN132KA40M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERLA211LIN132KA40M

Copy   ERLA211LIN132KA40M
Description CAP ALUM 1300UF 10% 210V SNAP
Copy   CAP ALUM 1300UF 10% 210V SNAP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1300µF 210V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C

Copy   1300µF 210V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  3000 Hrs @ 85°C
Documents & Media
Datasheets RLA Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series RLA
Packaging ? Bulk ?
Part Status Active
Capacitance 1300µF
Tolerance ±10%
Voltage - Rated 210V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 5.65A @ 120Hz
Ripple Current @ High Frequency 8.475A @ 50kHz
Lead Spacing 0.559" (14.20mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.673" (42.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

03:54:05 1/23/2019