Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ERLA211LIN122KR50M-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ERLA211LIN122KR50M

Description CAP ALUM 1200UF 10% 210V SNAP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1200µF 210V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C

Documents & Media
Datasheets RLA Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series RLA
Packaging ? Bulk ?
Part Status Active
Capacitance 1200µF
Tolerance ±10%
Voltage - Rated 210V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 5.71A @ 120Hz
Ripple Current @ High Frequency 8.565A @ 50kHz
Lead Spacing 0.559" (14.20mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 2.067" (52.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 200

06:54:48 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 5.54400 $1,108.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback