Add To Favorites
ERLA181LIN182KA45M 1800µF 180V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 6.51840 $1,303.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ERLA181LIN182KA45M-ND
Copy   ERLA181LIN182KA45M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERLA181LIN182KA45M

Copy   ERLA181LIN182KA45M
Description CAP ALUM 1800UF 10% 180V SNAP
Copy   CAP ALUM 1800UF 10% 180V SNAP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1800µF 180V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C

Copy   1800µF 180V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  3000 Hrs @ 85°C
Documents & Media
Datasheets RLA Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series RLA
Packaging ? Bulk ?
Part Status Active
Capacitance 1800µF
Tolerance ±10%
Voltage - Rated 180V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 6.37A @ 120Hz
Ripple Current @ High Frequency 9.555A @ 50kHz
Lead Spacing 0.559" (14.20mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 1.870" (47.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

23:22:00 1/18/2019