USD
Favorite

EMZR350ARA561MJA0G 560µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Price & Procurement
5,172 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 $0.98
10 0.77300 $7.73
100 0.57960 $57.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 565-5150-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.40320
  • Digi-Reel®  : 565-5150-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,172 - Immediate
  • Unit Price: Digi-Reel®

EMZR350ARA561MJA0G

Datasheet
Digi-Key Part Number 565-5150-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EMZR350ARA561MJA0G
Copy  
Description CAP ALUM 560UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

560µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer United Chemi-Con
Series Alchip™- MZR
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 560µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 595mA @ 120Hz
Ripple Current @ High Frequency 1.19A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 565-5150-1