USD
Favorite

EMZE350ADA100MF73G 10µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.17921 $179.21

Submit a request for quotation on quantities greater than those displayed.

EMZE350ADA100MF73G

Datasheet
Digi-Key Part Number EMZE350ADA100MF73G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EMZE350ADA100MF73G
Copy  
Description CAP ALUM 10UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets MZE Series
Product Attributes
Type Description Select All
Categories
Manufacturer United Chemi-Con
Series Alchip™- MZE
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 7000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 56mA @ 120Hz
Ripple Current @ High Frequency 140mA @ 100kHz
Impedance 1.1 Ohms
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.287" (7.30mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000