USD
Favorite

Price & Procurement
205 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.78000 $7.80
50 0.67600 $33.80
100 0.58500 $58.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 565-4278-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.44200
  • Cut Tape (CT)  : 565-4278-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 205 - Immediate
  • Unit Price: $0.99000

EMZE160ADA471MJA0G

Datasheet
Digi-Key Part Number 565-4278-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EMZE160ADA471MJA0G
Copy  
Description CAP ALUM 470UF 20% 16V SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

470µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets MZE Series
Online Catalog Alchip™- MZE Series
Product Attributes
Type Description Select All
Categories
Manufacturer United Chemi-Con
Series Alchip™- MZE
Packaging Digi-Reel® 
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 8000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 425mA @ 120Hz
Ripple Current @ High Frequency 850mA @ 100kHz
Impedance 160 mOhms
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.406" (10.30mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 565-4278-6