USD
Favorite

Price & Procurement
43,366 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.33900 $3.39
100 0.22360 $22.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 565-2493-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 42,300 - Immediate
  • Unit Price: $0.12960
  • Cut Tape (CT)  : 565-2493-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,366 - Immediate
  • Unit Price: $0.48000

EMVY500ADA470MF80G

Datasheet
Digi-Key Part Number 565-2493-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EMVY500ADA470MF80G
Copy  
Description CAP ALUM 47UF 20% 50V SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

47µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets MVY Series
Online Catalog Alchip™ MVY Series
Product Attributes
Type Description Select All
Categories
Manufacturer United Chemi-Con
Series Alchip™- MVY
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 68mA @ 120Hz
Ripple Current @ High Frequency 170mA @ 100kHz
Impedance 600 mOhms
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.303" (7.70mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 565-2493-6