Add To Favorites
Photo Not Available
EMVY350ADA470MHA0G 47µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.26670 $133.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EMVY350ADA470MHA0G-ND
Copy   EMVY350ADA470MHA0G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EMVY350ADA470MHA0G

Copy   EMVY350ADA470MHA0G
Description CAP ALUM 47UF 20% 35V SMD
Copy   CAP ALUM 47UF 20% 35V SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

47µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C

Copy   47µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD  10000 Hrs @ 105°C
Documents & Media
Datasheets MVY Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series Alchip™- MVY
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 10000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

20:25:32 1/22/2019