Add To Favorites
Photo Not Available
EMVY101ADA220MHA0G 22µF 100V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.26250 $131.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EMVY101ADA220MHA0G-ND
Copy   EMVY101ADA220MHA0G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EMVY101ADA220MHA0G

Copy   EMVY101ADA220MHA0G
Description CAP ALUM 22UF 20% 100V SMD
Copy   CAP ALUM 22UF 20% 100V SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

22µF 100V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C

Copy   22µF 100V Aluminum Electrolytic Capacitors Radial, Can - SMD  7000 Hrs @ 105°C
Documents & Media
Datasheets MVY Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series Alchip™- MVY
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 7000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

19:13:18 1/23/2019