Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
175 2.47749 $433.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 565-2178-2-ND
Copy   565-2178-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EMVE6R3GDA222MLH0S

Copy   EMVE6R3GDA222MLH0S
Description CAP ALUM 2200UF 20% 6.3V SMD
Copy   CAP ALUM 2200UF 20% 6.3V SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2200µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C

Copy   2200µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD  2000 Hrs @ 105°C
Documents & Media
Datasheets MVE Series
HTML Datasheet MVE Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series Alchip™- MVE
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 840mA @ 120Hz
Lead Spacing -
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.650" (16.50mm)
Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 175
Other Names 565-2178-2

17:34:45 1/17/2019