USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.62100 $6.21
100 0.42600 $42.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 565-2267-6-ND
Copy   565-2267-6-ND
Quantity Available 52,352
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EMVE630ADA470MHA0G

Copy   EMVE630ADA470MHA0G
Description CAP ALUM 47UF 20% 63V SMD
Copy   CAP ALUM 47UF 20% 63V SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

47µF 63V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C

Copy   47µF 63V Aluminum Electrolytic Capacitors Radial, Can - SMD  2000 Hrs @ 105°C
Documents & Media
Datasheets MVE Series
HTML Datasheet MVE Series
Online Catalog Alchip™ MVE Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series Alchip™- MVE
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 170mA @ 120Hz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 565-2267-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-2267-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 52,000 - Immediate
  • Unit Price: $0.27930
  • Cut Tape (CT) ? : 565-2267-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,352 - Immediate
  • Unit Price: $0.84000

02:13:58 9/18/2019