Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
900 0.14553 $130.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 565-2189-2-ND
Copy   565-2189-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EMVE100ADA151MF80G

Copy   EMVE100ADA151MF80G
Description CAP ALUM 150UF 20% 10V SMD
Copy   CAP ALUM 150UF 20% 10V SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

150µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C

Copy   150µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD  1000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
565-3657-2-ND EMZJ160ADA151MF80G United Chemi-Con Tape & Reel (TR) ? 3,600 - Immediate
$0.19032 900
565-4321-2-ND EMZR350ADA151MF80G United Chemi-Con Tape & Reel (TR) ? 5,400 - Immediate
$0.24098 900
493-2263-2-ND UUD1C151MCL1GS Nichicon Tape & Reel (TR) ? 19,800 - Immediate
$0.14118 900
PCE3784TR-ND EEE-FK1C151XP Panasonic Electronic Components Tape & Reel (TR) ? 36,900 - Immediate
$0.17104 900
493-2178-2-ND UWT1C151MCL1GS Nichicon Tape & Reel (TR) ? 900 - Immediate
$0.11277 900
338-2151-2-ND AFK157M16X16T-F Cornell Dubilier Electronics (CDE) Tape & Reel (TR) ? 900 - Immediate
$0.30346 900
493-14538-2-ND UCM1V151MCL1GS Nichicon Tape & Reel (TR) ? 5,400 - Immediate
$0.29899 900
P18955TR-ND EEE-FKE151XSP Panasonic Electronic Components Tape & Reel (TR) ? 2,700 - Immediate
$0.20696 900
Documents & Media
Datasheets MVE Series
HTML Datasheet MVE Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series Alchip™- MVE
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 100mA @ 120Hz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.303" (7.70mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 900
Other Names 565-2189-2

22:37:12 10/15/2018