USD
Favorite

Price & Procurement
429 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.71800 $7.18
100 0.51340 $51.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 565-2063-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.34560
  • Digi-Reel®  : 565-2063-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 429 - Immediate
  • Unit Price: Digi-Reel®

EMVA6R3ADA102MJA0G

Datasheet
Digi-Key Part Number 565-2063-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EMVA6R3ADA102MJA0G
Copy  
Description CAP ALUM 1000UF 20% 6.3V SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1000µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C

Copy  
Documents & Media
Datasheets MVA Series
Online Catalog Alchip™- MVA Series
Product Attributes
Type Description Select All
Categories
Manufacturer United Chemi-Con
Series Alchip™- MVA
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 430mA @ 120Hz
Ripple Current @ High Frequency 464.4mA @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1
Other Names 565-2063-1