Add To Favorites
Photo Not Available
EMVA4R0ADA331MF80G 330µF 4V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
900 0.14553 $130.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EMVA4R0ADA331MF80G-ND
Copy   EMVA4R0ADA331MF80G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EMVA4R0ADA331MF80G

Copy   EMVA4R0ADA331MF80G
Description CAP ALUM 330UF 20% 4V SMD
Copy   CAP ALUM 330UF 20% 4V SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

330µF 4V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C

Copy   330µF 4V Aluminum Electrolytic Capacitors Radial, Can - SMD  2000 Hrs @ 85°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
565-2059-2-ND EMVA6R3ADA331MF80G United Chemi-Con Tape & Reel (TR) ? 9,900 - Immediate
$0.14553 900
565-2522-2-ND EMZA6R3ADA331MF80G United Chemi-Con Tape & Reel (TR) ? 900 - Immediate
$0.20412 900
P18947TR-ND EEE-FKA331XSP Panasonic Electronic Components Tape & Reel (TR) ? 900 - Immediate
$0.20696 900
338-3965-2-ND AVE337M06X16T-F Cornell Dubilier Electronics (CDE) Tape & Reel (TR) ? 1,000 - Immediate
$0.11172 1,000
1189-3111-2-ND 6.3SEV330M6.3X8 Rubycon Tape & Reel (TR) ? 900 - Immediate
$0.15158 900
PCE3768TR-ND EEE-FK0J331XP Panasonic Electronic Components Tape & Reel (TR) ? 153,000 - Immediate
$0.15101 900
PCE3861TR-ND EEE-0JA331XP Panasonic Electronic Components Tape & Reel (TR) ? 14,400 - Immediate
$0.11970 900
399-6716-2-ND EEV337M6R3A9HAA KEMET Tape & Reel (TR) ? 6,000 - Immediate
$0.14334 1,000
Documents & Media
Datasheets MVA Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series Alchip™- MVA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 4V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 135mA @ 120Hz
Ripple Current @ High Frequency 145.8mA @ 100kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 900

15:03:47 10/15/2018