Add To Favorites
Photo Not Available
EMVA451GTR330MMN0S 33µF 450V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 2.50427 $751.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EMVA451GTR330MMN0S-ND
Copy   EMVA451GTR330MMN0S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EMVA451GTR330MMN0S

Copy   EMVA451GTR330MMN0S
Description CAP ALUM 33UF 20% 450V SMD
Copy   CAP ALUM 33UF 20% 450V SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

33µF 450V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C

Copy   33µF 450V Aluminum Electrolytic Capacitors Radial, Can - SMD  2000 Hrs @ 85°C
Documents & Media
Datasheets MVA Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series Alchip™- MVA
Packaging ? Tray ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing -
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 0.906" (23.00mm)
Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 300

01:27:49 1/23/2019