Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.01000 $4.01
10 3.61300 $36.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 565-2112-1-ND
Copy   565-2112-1-ND
Quantity Available 149
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EMVA250GDA222MMH0S

Copy   EMVA250GDA222MMH0S
Description CAP ALUM 2200UF 20% 25V SMD
Copy   CAP ALUM 2200UF 20% 25V SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2200µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C

Copy   2200µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD  2000 Hrs @ 85°C
Documents & Media
Datasheets MVA Series
Online Catalog Alchip™ MVA Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series Alchip™- MVA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.4A @ 120Hz
Ripple Current @ High Frequency 1.512A @ 100kHz
Lead Spacing -
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 0.650" (16.50mm)
Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 565-2112-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-2112-2-ND
  • Minimum Quantity: 125
  • Quantity Available: 125 - Immediate
  • Unit Price: $2.72320
  • Digi-Reel® ? : 565-2112-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 149 - Immediate
  • Unit Price: Digi-Reel®

08:27:05 12/12/2018