Add To Favorites
EMKB401ADA4R7MJA0G 4.7µF 400V Aluminum Electrolytic Capacitors Radial, Can - SMD 10Ohm @ 120Hz 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
10 1.00600 $10.06
100 0.75420 $75.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 565-4910-1-ND
Copy   565-4910-1-ND
Quantity Available 1,600
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EMKB401ADA4R7MJA0G

Copy   EMKB401ADA4R7MJA0G
Description CAP ALUM 4.7UF 20% 400V SMD
Copy   CAP ALUM 4.7UF 20% 400V SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4.7µF 400V Aluminum Electrolytic Capacitors Radial, Can - SMD 10Ohm @ 120Hz 3000 Hrs @ 105°C

Copy   4.7µF 400V Aluminum Electrolytic Capacitors Radial, Can - SMD 10Ohm @ 120Hz 3000 Hrs @ 105°C
Documents & Media
Datasheets MKB Series
Online Catalog Alchip™ MKB Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series Alchip™- MKB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) 10Ohm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 39mA @ 120Hz
Ripple Current @ High Frequency 58.5mA @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 565-4910-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-4910-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.47192
  • Digi-Reel® ? : 565-4910-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,600 - Immediate
  • Unit Price: Digi-Reel®

21:52:00 8/17/2019