Add To Favorites
ELZA250ELL152MK25S 1500µF 25V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.97167 $971.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ELZA250ELL152MK25S-ND
Copy   ELZA250ELL152MK25S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELZA250ELL152MK25S

Copy   ELZA250ELL152MK25S
Description CAP ALUM 1500UF 20% 25V RADIAL
Copy   CAP ALUM 1500UF 20% 25V RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1500µF 25V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Copy   1500µF 25V Aluminum Electrolytic Capacitors Radial, Can  5000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
565-1963-ND ELXZ250ELL152MK25S United Chemi-Con Bulk ? 93 - Immediate
$1.07000 1
565-3374-ND ELZA350ELL152MK25S United Chemi-Con Bulk ? 157 - Immediate
$2.36000 1
495-6058-ND B41888C5158M000 EPCOS (TDK) Bulk ? 1,721 - Immediate
$1.10000 1
Documents & Media
Datasheets LZA Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series LZA
Packaging ? Bulk ?
Part Status Active
Capacitance 1500µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 1.134A @ 120Hz
Ripple Current @ High Frequency 1.89A @ 100kHz
Impedance 29 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 1.043" (26.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

23:38:57 10/19/2018