Add To Favorites
Photo Not Available
ELXZ160ETD221MF15D 220µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Product Overview
Digi-Key Part Number ELXZ160ETD221MF15D-ND
Copy   ELXZ160ETD221MF15D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELXZ160ETD221MF15D

Copy   ELXZ160ETD221MF15D
Description CAP ALUM 220UF 20% 16V RADIAL
Copy   CAP ALUM 220UF 20% 16V RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

220µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy   220µF 16V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 105°C
Documents & Media
Datasheets LXZ Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series LXZ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 200mA @ 120Hz
Ripple Current @ High Frequency 400mA @ 100kHz
Impedance 180 mOhms
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.650" (16.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10206 $204.12

Submit a request for quotation on quantities greater than those displayed.

04:22:21 9/19/2018