USD
Favorite

Photo Not Available
ELXY350ETD121MJC5S 120µF 35V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 0.17955 $143.64

Submit a request for quotation on quantities greater than those displayed.

ELXY350ETD121MJC5S

Datasheet
Digi-Key Part Number ELXY350ETD121MJC5S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ELXY350ETD121MJC5S
Copy  
Description CAP ALUM 120UF 20% 35V RADIAL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

120µF 35V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets LXY Series
Product Attributes
Type Description Select All
Categories
Manufacturer United Chemi-Con
Series LXY
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 120µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 250mA @ 120Hz
Ripple Current @ High Frequency 625mA @ 100kHz
Impedance 120 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 800