Add To Favorites
Photo Not Available
ELXY350EC3820MF15D 82µF 35V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Product Overview
Digi-Key Part Number ELXY350EC3820MF15D-ND
Copy   ELXY350EC3820MF15D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELXY350EC3820MF15D

Copy   ELXY350EC3820MF15D
Description CAP ALUM 82UF 20% 35V RADIAL
Copy   CAP ALUM 82UF 20% 35V RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

82µF 35V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy   82µF 35V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 105°C
Documents & Media
Datasheets LXY Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series LXY
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 82µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 156mA @ 120Hz
Ripple Current @ High Frequency 390mA @ 100kHz
Impedance 250 mOhms
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.650" (16.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.10374 $103.74

Submit a request for quotation on quantities greater than those displayed.

00:01:11 9/21/2018