Add To Favorites
ELXS161VSN332MA50S 3300µF 160V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Product Overview
Digi-Key Part Number ELXS161VSN332MA50S-ND
Copy   ELXS161VSN332MA50S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELXS161VSN332MA50S

Copy   ELXS161VSN332MA50S
Description CAP ALUM 3300UF 20% 160V SNAP
Copy   CAP ALUM 3300UF 20% 160V SNAP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3300µF 160V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C

Copy   3300µF 160V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  5000 Hrs @ 105°C
Documents & Media
Datasheets LXS Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series LXS
Packaging ? Bulk ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage - Rated 160V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 5.4A @ 120Hz
Ripple Current @ High Frequency 8.1A @ 50kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.067" (52.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 7.05380 $1,410.76

Submit a request for quotation on quantities greater than those displayed.

03:11:27 9/22/2018