Add To Favorites
ELBK350ELL662AL40S 6600µF 35V Aluminum Electrolytic Capacitors Radial, Can 17 mOhm @ 100kHz 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.31000 $4.31
10 3.87500 $38.75
100 2.92740 $292.74
500 2.41080 $1,205.40
1,000 2.23860 $2,238.60
2,500 2.23040 $5,576.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 565-4354-ND
Copy   565-4354-ND
Quantity Available 439
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELBK350ELL662AL40S

Copy   ELBK350ELL662AL40S
Description CAP POLY 6600UF 35V T/H
Copy   CAP POLY 6600UF 35V T/H
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6600µF 35V Aluminum Electrolytic Capacitors Radial, Can 17 mOhm @ 100kHz 5000 Hrs @ 105°C

Copy   6600µF 35V Aluminum Electrolytic Capacitors Radial, Can 17 mOhm @ 100kHz 5000 Hrs @ 105°C
Documents & Media
Datasheets LBK Series
Online Catalog LBK Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series LBK
Packaging ? Bulk ?
Part Status Active
Capacitance 6600µF
Tolerance 0%, +30%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 17 mOhm @ 100kHz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 3.23A @ 120Hz
Ripple Current @ High Frequency 3.8A @ 100kHz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.634" (41.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 565-4354

03:32:36 12/15/2018