Add To Favorites
EKZM500ETD101MHB5D 100µF 50V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.14637 $146.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EKZM500ETD101MHB5D-ND
Copy   EKZM500ETD101MHB5D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EKZM500ETD101MHB5D

Copy   EKZM500ETD101MHB5D
Description CAP ALUM 100UF 20% 50V RADIAL
Copy   CAP ALUM 100UF 20% 50V RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100µF 50V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C

Copy   100µF 50V Aluminum Electrolytic Capacitors Radial, Can  8000 Hrs @ 105°C
Documents & Media
Datasheets KZM Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series KZM
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 8000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 289.6mA @ 120Hz
Ripple Current @ High Frequency 724mA @ 100kHz
Impedance 74 mOhms
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

07:29:38 10/17/2018