Add To Favorites
EKZE250ETD331MH15D 330µF 25V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.14816 $148.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EKZE250ETD331MH15D-ND
Copy   EKZE250ETD331MH15D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EKZE250ETD331MH15D

Copy   EKZE250ETD331MH15D
Description CAP ALUM 330UF 20% 25V RADIAL
Copy   CAP ALUM 330UF 20% 25V RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

330µF 25V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C

Copy   330µF 25V Aluminum Electrolytic Capacitors Radial, Can  3000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-17685-3-ND UPW1E331MPD6TA Nichicon Tape & Box (TB) ? 2,000 - Immediate
$0.12566 1,000
Documents & Media
Datasheets KZE Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series KZE
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 497.5mA @ 120Hz
Ripple Current @ High Frequency 995mA @ 100kHz
Impedance 56 mOhms
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.650" (16.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

06:10:37 10/15/2018