Add To Favorites
Product Overview
Digi-Key Part Number 565-3933-ND
Quantity Available 1,377
Can ship immediately
Manufacturer

Manufacturer Part Number

EKYB500ELL270ME11D

Description CAP ALUM 27UF 20% 50V RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

27µF 50V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Documents & Media
Datasheets KYB Series
Featured Product United Chemi-Con - KYB Series Aluminum Electrolytic Capacitors
Online Catalog KYB Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series KYB
Packaging ? Bulk ?
Part Status Active
Capacitance 27µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 95.2mA @ 120Hz
Ripple Current @ High Frequency 238mA @ 100kHz
Impedance 480 mOhms
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 3,000
Other Names 565-3933

23:22:02 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.24600 $2.46
100 0.13940 $13.94
500 0.09838 $49.19
1,000 0.08608 $86.08
2,500 0.08198 $204.96
5,000 0.07584 $379.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback