USD
Favorite

Photo Not Available
EKXL451ELL330MJ35S 33µF 450V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39690 $793.80

Submit a request for quotation on quantities greater than those displayed.

EKXL451ELL330MJ35S

Datasheet
Digi-Key Part Number EKXL451ELL330MJ35S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EKXL451ELL330MJ35S
Copy  
Description ALUMINUM ELECTROLYTIC CAPACITORS
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

33µF 450V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets KXL Series Datasheet
Featured Product KXL Series Capacitors
Product Attributes
Type Description Select All
Categories
Manufacturer United Chemi-Con
Series KXL
Packaging Bulk 
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 12000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 350mA @ 120Hz
Ripple Current @ High Frequency 875mA @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package 1,000