Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number EKXJ401ELL560MU25S-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EKXJ401ELL560MU25S

Description CAP ALUM 56UF 20% 400V RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

56µF 400V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series KXJ
Packaging ? Bulk ?
Part Status Active
Capacitance 56µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 12000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 495mA @ 120Hz
Ripple Current @ High Frequency 1.2375A @ 100kHz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.571" Dia (14.50mm)
Height - Seated (Max) 1.043" (26.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 500

18:03:26 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.14240 $571.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback