Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number EKXJ251ELL391MM50S-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EKXJ251ELL391MM50S

Description CAP ALUM 390UF 20% 250V RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

390µF 250V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C

Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series KXJ
Packaging ? Bulk ?
Part Status Active
Capacitance 390µF
Tolerance ±20%
Voltage - Rated 250V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 12000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 1.625A @ 120Hz
Ripple Current @ High Frequency 3.65625A @ 100kHz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 2.028" (51.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 250

14:55:42 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.48236 $620.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback