Add To Favorites
Product Overview
Digi-Key Part Number EKXG401ETD6R8MJ16S-ND
Copy   EKXG401ETD6R8MJ16S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EKXG401ETD6R8MJ16S

Copy   EKXG401ETD6R8MJ16S
Description CAP ALUM 6.8UF 20% 400V RADIAL
Copy   CAP ALUM 6.8UF 20% 400V RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6.8µF 400V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C

Copy   6.8µF 400V Aluminum Electrolytic Capacitors Radial, Can  8000 Hrs @ 105°C
Documents & Media
Datasheets KXG Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series KXG
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 8000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 110mA @ 120Hz
Ripple Current @ High Frequency 275mA @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 800
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 0.26240 $209.92

Submit a request for quotation on quantities greater than those displayed.

01:08:37 9/24/2018