USD
Favorite

Photo Not Available
EKRG6R3ELL102MJ09S 1000µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.17976 $359.52

Submit a request for quotation on quantities greater than those displayed.

EKRG6R3ELL102MJ09S

Datasheet
Digi-Key Part Number EKRG6R3ELL102MJ09S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EKRG6R3ELL102MJ09S
Copy  
Description CAP ALUM 1000UF 20% 6.3V RADIAL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1000µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets KRG Series
Product Attributes
Type Description Select All
Categories
Manufacturer United Chemi-Con
Series KRG
Packaging Bulk 
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 365mA @ 120Hz
Ripple Current @ High Frequency 547.5mA @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000