Add To Favorites
EKMQ250ETD221MF11D 220µF 25V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10395 $207.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EKMQ250ETD221MF11D-ND
Copy   EKMQ250ETD221MF11D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EKMQ250ETD221MF11D

Copy   EKMQ250ETD221MF11D
Description CAP ALUM 220UF 20% 25V RADIAL
Copy   CAP ALUM 220UF 20% 25V RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

220µF 25V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Copy   220µF 25V Aluminum Electrolytic Capacitors Radial, Can  1000 Hrs @ 105°C
Documents & Media
Datasheets KMQ Series, Radial Lead Type
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series KMQ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 200mA @ 120Hz
Ripple Current @ High Frequency 300mA @ 100kHz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

12:28:34 1/21/2019