Add To Favorites
Photo Not Available
EKMM800VSN182MR25S 1800µF 80V Aluminum Electrolytic Capacitors Radial, Can - Snap-In
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.47750 $495.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EKMM800VSN182MR25S-ND
Copy   EKMM800VSN182MR25S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EKMM800VSN182MR25S

Copy   EKMM800VSN182MR25S
Description CAP ALUM 1800UF 20% 80V SNAP
Copy   CAP ALUM 1800UF 20% 80V SNAP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1800µF 80V Aluminum Electrolytic Capacitors Radial, Can - Snap-In

Copy   1800µF 80V Aluminum Electrolytic Capacitors Radial, Can - Snap-In
Documents & Media
Datasheets KMM Series Datasheet
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series KMM
Packaging ? Bulk ?
Part Status Active
Capacitance 1800µF
Tolerance ±20%
Voltage - Rated 80V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. -
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

20:34:52 12/15/2018