Add To Favorites
Photo Not Available
EKMM401VNN681MA60W 680µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 366 mOhm @ 120Hz 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 5.76240 $1,152.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EKMM401VNN681MA60W-ND
Copy   EKMM401VNN681MA60W-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EKMM401VNN681MA60W

Copy   EKMM401VNN681MA60W
Description CAP ALUM 680UF 20% 400V SNAP
Copy   CAP ALUM 680UF 20% 400V SNAP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

680µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 366 mOhm @ 120Hz 3000 Hrs @ 105°C

Copy   680µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 366 mOhm @ 120Hz 3000 Hrs @ 105°C
Documents & Media
Datasheets KMM Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series KMM
Packaging ? Bulk ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) 366 mOhm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.27A @ 120Hz
Ripple Current @ High Frequency 3.2461A @ 50kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.441" (62.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

04:11:23 12/17/2018