Add To Favorites
EKMH500VNN472MR30T 4700µF 50V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 71 mOhm @ 120Hz 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.49795 $499.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EKMH500VNN472MR30T-ND
Copy   EKMH500VNN472MR30T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EKMH500VNN472MR30T

Copy   EKMH500VNN472MR30T
Description CAP ALUM 4700UF 20% 50V SNAP
Copy   CAP ALUM 4700UF 20% 50V SNAP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4700µF 50V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 71 mOhm @ 120Hz 2000 Hrs @ 105°C

Copy   4700µF 50V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 71 mOhm @ 120Hz 2000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
565-2890-ND EKMH500VSN472MR30T United Chemi-Con Bulk ? 4,151 - Immediate
$4.39000 1
LGU1H472MELB-ND LGU1H472MELB Nichicon Bulk ? 1,798 - Immediate
$4.53000 1
Documents & Media
Datasheets KMH Series Bulletin
HTML Datasheet KMH Series Bulletin
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series KMH
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 71 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.25A @ 120Hz
Ripple Current @ High Frequency 2.43A @ 100kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.181" (30.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

08:03:51 11/19/2018