Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number EKMH451VNN101MR25S-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EKMH451VNN101MR25S

Description CAP ALUM 100UF 20% 450V SNAP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100µF 450V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.486 Ohm @ 120Hz 2000 Hrs @ 105°C

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
565-3481-ND EKMS501VSN101MR25S United Chemi-Con Bulk ? 182 - Immediate
$5.41000 1
565-3599-ND ELXS501VSN101MR25S United Chemi-Con Bulk ? 51 - Immediate
$4.84000 1
493-4346-ND LGN2H101MELB25 Nichicon Bulk ? 199 - Immediate
$5.17000 1
Documents & Media
Datasheets KMH Series Bulletin
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series KMH
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 450V
ESR (Equivalent Series Resistance) 2.486 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 640mA @ 120Hz
Ripple Current @ High Frequency 915.2mA @ 100kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

09:24:42 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.49795 $499.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback