Add To Favorites
EKMH401VNN121MR25T 120µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.072 Ohm @ 120Hz 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.47750 $495.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EKMH401VNN121MR25T-ND
Copy   EKMH401VNN121MR25T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EKMH401VNN121MR25T

Copy   EKMH401VNN121MR25T
Description CAP ALUM 120UF 20% 400V SNAP
Copy   CAP ALUM 120UF 20% 400V SNAP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

120µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.072 Ohm @ 120Hz 2000 Hrs @ 105°C

Copy   120µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.072 Ohm @ 120Hz 2000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-6794-ND LGX2H121MELB25 Nichicon Bulk ? 22 - Immediate
$6.41000 1
338-2515-ND 381LX121M400K012 Cornell Dubilier Electronics (CDE) Bulk ? 95 - Immediate
$3.71000 1  Non-Stock ?
493-7599-ND LAQ2G121MELB25 Nichicon Bulk ? 10 - Immediate
$6.30000 1
Documents & Media
Datasheets KMH Series Bulletin
HTML Datasheet KMH Series Bulletin
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series KMH
Packaging ? Bulk ?
Part Status Active
Capacitance 120µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) 2.072 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 760mA @ 120Hz
Ripple Current @ High Frequency 1.0868A @ 100kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

06:41:30 11/18/2018