Add To Favorites
EKMH350VSN562AR25T 5600µF 35V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.49795 $499.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EKMH350VSN562AR25T-ND
Copy   EKMH350VSN562AR25T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EKMH350VSN562AR25T

Copy   EKMH350VSN562AR25T
Description CAP ALUM 5600UF 35V SNAP
Copy   CAP ALUM 5600UF 35V SNAP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5600µF 35V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C

Copy   5600µF 35V Aluminum Electrolytic Capacitors Radial, Can - Snap-In  2000 Hrs @ 105°C
Documents & Media
Datasheets KMH Series Bulletin
HTML Datasheet KMH Series Bulletin
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series KMH
Packaging ? Bulk ?
Part Status Active
Capacitance 5600µF
Tolerance 0%, +30%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

18:44:14 12/12/2018