Add To Favorites
EKMH251VNN331MQ30T 330µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 502 mOhm @ 120Hz 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.47750 $495.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EKMH251VNN331MQ30T-ND
Copy   EKMH251VNN331MQ30T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EKMH251VNN331MQ30T

Copy   EKMH251VNN331MQ30T
Description CAP ALUM 330UF 20% 250V SNAP
Copy   CAP ALUM 330UF 20% 250V SNAP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

330µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 502 mOhm @ 120Hz 2000 Hrs @ 105°C

Copy   330µF 250V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 502 mOhm @ 120Hz 2000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
338-2541-ND 381LX331M250J022 Cornell Dubilier Electronics (CDE) Bulk ? 485 - Immediate
$4.13000 1
495-4261-ND B43504C2337M000 EPCOS (TDK) Bulk ? 7 - Immediate
$4.78000 1
Documents & Media
Datasheets KMH Series Bulletin
HTML Datasheet KMH Series Bulletin
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series KMH
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 250V
ESR (Equivalent Series Resistance) 502 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 1.2A @ 120Hz
Ripple Current @ High Frequency 1.8A @ 100kHz
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.000" Dia (25.40mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

19:25:52 10/19/2018