Add To Favorites
EKMH201VND222MA70S 2200µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.29120 $729.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EKMH201VND222MA70S-ND
Copy   EKMH201VND222MA70S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EKMH201VND222MA70S

Copy   EKMH201VND222MA70S
Description CAP ALUM 2200UF 20% 200V SNAP
Copy   CAP ALUM 2200UF 20% 200V SNAP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2200µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 2000 Hrs @ 105°C

Copy   2200µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead  2000 Hrs @ 105°C
Documents & Media
Datasheets KMH Series Bulletin
HTML Datasheet KMH Series Bulletin
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series KMH
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.886" (22.50mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.835" (72.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 4 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

22:32:09 1/15/2019