Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number EKMA160ETC101MF07D-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EKMA160ETC101MF07D

Description CAP ALUM 100UF 20% 16V RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100µF 16V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C

Documents & Media
Datasheets KMA Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series KMA
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 97mA @ 120Hz
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 2,000

17:07:58 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10395 $207.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback