Add To Favorites
EGXF630ELL681MK30S 680µF 63V Aluminum Electrolytic Capacitors Radial, Can 52 mOhm @ 100kHz 3000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96873 $968.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EGXF630ELL681MK30S-ND
Copy   EGXF630ELL681MK30S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EGXF630ELL681MK30S

Copy   EGXF630ELL681MK30S
Description CAP MINI ALUM ELECTRO
Copy   CAP MINI ALUM ELECTRO
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

680µF 63V Aluminum Electrolytic Capacitors Radial, Can 52 mOhm @ 100kHz 3000 Hrs @ 125°C

Copy   680µF 63V Aluminum Electrolytic Capacitors Radial, Can 52 mOhm @ 100kHz 3000 Hrs @ 125°C
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series GXF
Packaging ? Bulk ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 52 mOhm @ 100kHz
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 1.446A @ 120Hz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 1.240" (31.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

14:36:52 1/20/2019