Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number EGXF101ELL621ML40S-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EGXF101ELL621ML40S

Description CAP MINI ALUM ELECTRO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

620µF 100V Aluminum Electrolytic Capacitors Radial, Can 32 mOhm @ 100kHz 3000 Hrs @ 125°C

Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series GXF
Packaging ? Bulk ?
Part Status Active
Capacitance 620µF
Tolerance ±20%
Voltage - Rated 100V
ESR (Equivalent Series Resistance) 32 mOhm @ 100kHz
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 1.992A @ 120Hz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.634" (41.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 250

03:41:49 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.50424 $626.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback