USD
Favorite

EGXE250ELL221MJC5S 220µF 25V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.17976 $359.52

Submit a request for quotation on quantities greater than those displayed.

EGXE250ELL221MJC5S

Datasheet
Digi-Key Part Number EGXE250ELL221MJC5S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EGXE250ELL221MJC5S
Copy  
Description CAP ALUM 220UF 20% 25V RADIAL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

220µF 25V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C

Copy  
Documents & Media
Datasheets GXE Series
Product Attributes
Type Description Select All
Categories
Manufacturer United Chemi-Con
Series GXE
Packaging Bulk 
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 310mA @ 120Hz
Ripple Current @ High Frequency 620mA @ 100kHz
Impedance 150 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.571" (14.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000