USD
Favorite

EGXE201ELL220MJ25S 22µF 200V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39060 $390.60

Submit a request for quotation on quantities greater than those displayed.

EGXE201ELL220MJ25S

Datasheet
Digi-Key Part Number EGXE201ELL220MJ25S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EGXE201ELL220MJ25S
Copy  
Description CAP ALUM 22UF 20% 200V RADIAL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

22µF 200V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C

Copy  
Documents & Media
Datasheets GXE Series
Product Attributes
Type Description Select All
Categories
Manufacturer United Chemi-Con
Series GXE
Packaging Bulk 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 126mA @ 120Hz
Ripple Current @ High Frequency 226.8mA @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 1.063" (27.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000