Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number EGPD630ELL751MU25H-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EGPD630ELL751MU25H

Description CAP ALUM 750UF 20% 63V RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

750µF 63V Aluminum Electrolytic Capacitors Radial, Can 47 mOhm @ 100kHz 2000 Hrs @ 135°C

Documents & Media
Datasheets GPD Series
Featured Product GPD Series Aluminum Electrolytic Capacitors
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series GPD
Packaging ? Bulk ?
Part Status Active
Capacitance 750µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 47 mOhm @ 100kHz
Lifetime @ Temp. 2000 Hrs @ 135°C
Operating Temperature -40°C ~ 135°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 1.59A @ 120Hz
Ripple Current @ High Frequency 2.65A @ 100kHz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.571" Dia (14.50mm)
Height - Seated (Max) 1.043" (26.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 500

08:21:16 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 1.13764 $568.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback