Add To Favorites
Photo Not Available
EGPD630ELL561MU20H 560µF 63V Aluminum Electrolytic Capacitors Radial, Can 61 mOhm @ 100kHz 2000 Hrs @ 135°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.96812 $484.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EGPD630ELL561MU20H-ND
Copy   EGPD630ELL561MU20H-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EGPD630ELL561MU20H

Copy   EGPD630ELL561MU20H
Description CAP ALUM 560UF 20% 63V RADIAL
Copy   CAP ALUM 560UF 20% 63V RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

560µF 63V Aluminum Electrolytic Capacitors Radial, Can 61 mOhm @ 100kHz 2000 Hrs @ 135°C

Copy   560µF 63V Aluminum Electrolytic Capacitors Radial, Can 61 mOhm @ 100kHz 2000 Hrs @ 135°C
Documents & Media
Datasheets GPD Series
Featured Product GPD Series Aluminum Electrolytic Capacitors
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series GPD
Packaging ? Bulk ?
Part Status Active
Capacitance 560µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 61 mOhm @ 100kHz
Lifetime @ Temp. 2000 Hrs @ 135°C
Operating Temperature -40°C ~ 135°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 895mA @ 120Hz
Ripple Current @ High Frequency 1.79A @ 100kHz
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.571" Dia (14.50mm)
Height - Seated (Max) 0.846" (21.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

15:58:46 10/18/2018