Add To Favorites
EGPD250ELL362MK30H 3600µF 25V Aluminum Electrolytic Capacitors Radial, Can 28 mOhm @ 100kHz 3000 Hrs @ 135°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.14000 $2.14
10 1.73100 $17.31
100 1.32170 $132.17
500 1.00700 $503.50
1,000 0.88112 $881.12
2,500 0.84965 $2,124.12
5,000 0.81818 $4,090.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 565-3796-ND
Copy   565-3796-ND
Quantity Available 990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EGPD250ELL362MK30H

Copy   EGPD250ELL362MK30H
Description CAP ALUM 3600UF 20% 25V RADIAL
Copy   CAP ALUM 3600UF 20% 25V RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3600µF 25V Aluminum Electrolytic Capacitors Radial, Can 28 mOhm @ 100kHz 3000 Hrs @ 135°C

Copy   3600µF 25V Aluminum Electrolytic Capacitors Radial, Can 28 mOhm @ 100kHz 3000 Hrs @ 135°C
Documents & Media
Datasheets GPD Series
Featured Product GPD Series Aluminum Electrolytic Capacitors
Online Catalog GPD Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series GPD
Packaging ? Bulk ?
Part Status Active
Capacitance 3600µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 28 mOhm @ 100kHz
Lifetime @ Temp. 3000 Hrs @ 135°C
Operating Temperature -40°C ~ 135°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 3.3675A @ 120Hz
Ripple Current @ High Frequency 4.49A @ 100kHz
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 1.240" (31.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 565-3796

10:54:36 1/21/2019