Add To Favorites
EFL-6R3ELL221MH05G 220µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.31900 $3.19
100 0.20980 $20.98
500 0.15540 $77.70
1,000 0.13209 $132.09
2,500 0.12432 $310.80
5,000 0.11655 $582.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 565-4380-ND
Copy   565-4380-ND
Quantity Available 1,790
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EFL-6R3ELL221MH05G

Copy   EFL-6R3ELL221MH05G
Description CAP ALUM 220UF 20% 6.3V T/H
Copy   CAP ALUM 220UF 20% 6.3V T/H
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

220µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C

Copy   220µF 6.3V Aluminum Electrolytic Capacitors Radial, Can  3000 Hrs @ 105°C
Documents & Media
Datasheets FL Series
Online Catalog FL Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series FL
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 55mA @ 120Hz
Ripple Current @ High Frequency 110mA @ 100kHz
Impedance 1.5 Ohms
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 565-4380

18:48:19 12/11/2018